TE Connectivity TPF23M004 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Package Quantity | 25 |
| Series | TPF |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPF23M004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.