TE Connectivity TR14D3AN technical specifications.
| Actuating System | DC |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Package Quantity | 3 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR14D3AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.