TE Connectivity TR14I3BN technical specifications.
| Actuating System | AC |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Package Quantity | 2 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR14I3BN to view detailed technical specifications.
No datasheet is available for this part.