TE Connectivity TR14I3IN technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Termination Type | SNAP-ON |
| Manufacturer Series | TR |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TR14I3IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.