TE Connectivity TR21NGPCV10 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | TR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TR21NGPCV10 to view detailed technical specifications.
No datasheet is available for this part.