
TE Connectivity TR250-080U technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 4.8mm |
| Height | 9.3mm |
| Hold Current | 80mA |
| Lead Free | Contains Lead |
| Lead Pitch | 4.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 160mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR250-080U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.