
TE Connectivity TR250-120 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 120mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 1.5s |
| Trip Current | 240mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR250-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
