
The TR250 Series 2-Electrode Gas Discharge Tube has a current rating of 3A and can operate at a maximum temperature of 85°C. It is designed for use in overvoltage and ESD protection applications and is available in bulk packaging. The device has a resistance of 16R and is not RoHS compliant. It is part of the TR250 Series and is suitable for use in a variety of electronic circuits.
TE Connectivity TR250-120T-RA-B-0.5 technical specifications.
| Current Rating | 3A |
| Hold Current | 120mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | TR250 |
| Termination | Radial |
| Trip Current | 240mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR250-120T-RA-B-0.5 to view detailed technical specifications.
No datasheet is available for this part.
