TE Connectivity TR600-150-RB technical specifications.
| Current Rating | 3A |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 260mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-150-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.