TE Connectivity TRD11D12WLLR25 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER LUG |
| Insulator Material | NYLON |
| Manufacturer Series | TRD1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TRD11D12WLLR25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.