TE Connectivity TRD21R10WL technical specifications.
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD21R10WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.