TE Connectivity TRD23N10WLL5 technical specifications.
| Actuator Type | Rocker |
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Non-Compliant |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRD23N10WLL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.