TE Connectivity TRD23N22WL technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Termination | Wire |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRD23N22WL to view detailed technical specifications.
No datasheet is available for this part.