
Radial resettable fuse for through-hole mounting, featuring a 60V DC voltage rating and 80mA hold current. This component offers a trip current of 160mA with a time to trip of 4 seconds, and a power dissipation of 600mW. Operating within a temperature range of -40°C to 85°C, it boasts UL, CSA, and TUV approvals and is RoHS compliant. The device is constructed with a polymer and epoxy body, measuring 9.3mm in length and 3.8mm in height, with kinked radial leads.
TE Connectivity TRF250-080U technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.8mm |
| Body Length | 9.3mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 80mA |
| Hold Current | 80mA |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bag |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 9.3mm |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 160mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-080U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.