TE Connectivity TRF250-110U technical specifications.
| Approvals | UL, CSA, TUV |
| Diameter | 5.33mm |
| ELV | Compliant |
| Height | 9.4mm |
| Hold Current | 110mA |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Trip Current | 220mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-110U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.