TE Connectivity TRF250-110U-2 technical specifications.
| Package/Case | Radial |
| Diameter | 5.33mm |
| ELV | Compliant |
| Height | 9.4mm |
| Hold Current | 110mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 1.2s |
| Trip Current | 220mA |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRF250-110U-2 to view detailed technical specifications.
No datasheet is available for this part.