
Radial leaded, through-hole mount resettable fuse with a 120mA hold current and 240mA trip current. Features a 60V DC maximum voltage rating and 3A maximum current rating. Operates within a -40°C to 85°C temperature range, with 800mW power dissipation. UL, CSA, and TUV approved, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity TRF250-120-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 11mm |
| Thickness | 4.6mm |
| Time to Trip | 2.5s |
| Trip Current | 240mA |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
