
TE Connectivity TRF250-120T technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 4.6mm |
| Trip Current | 240mA |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-120T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.