TE Connectivity TRF250-120T-R2-B-0.5 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Bag |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-120T-R2-B-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.