
Radial resettable fuse for through-hole mounting, featuring a 120mA hold current and 240mA trip current, with a maximum voltage rating of 60V DC. This component offers a 10mm body height, 6mm body length, and 3.8mm thickness, constructed from polymer and epoxy materials. It operates within a temperature range of -40°C to 85°C and is RoHS compliant, with UL, CSA, and TUV approvals.
TE Connectivity TRF250-120U technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 10mm |
| Body Length | 6mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 120mA |
| Height | 10mm |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 10mm |
| Termination | Radial |
| Thickness | 3.8mm |
| Time to Trip | 1s |
| Trip Current | 240mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 6mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
