TE Connectivity TRF250-120U-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Thickness | 3.8mm |
| Time to Trip | 1s |
| Trip Current | 240mA |
| Width | 6mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-120U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.