TE Connectivity TRF250-120US-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead/Base Style | Straight |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-120US-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.