Radial leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features a 145mA hold current and 290mA trip current, with a maximum voltage rating of 60V DC. Operates across a temperature range of -40°C to 85°C, with a power dissipation of 800mW. Approvals include UL, CSA, and TUV, and the component is RoHS compliant. Body dimensions are 11mm height, 6.5mm length, and 4.6mm thickness.
TE Connectivity TRF250-145 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 11mm |
| Body Length | 6.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 145mA |
| ELV | Compliant |
| Height | 11mm |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Lead Length | 4.7mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 11mm |
| Termination | Radial |
| Thickness | 4.6mm |
| Time to Trip | 5s |
| Trip Current | 290mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.