
TE Connectivity TRF250-145-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 11mm |
| Thickness | 4.6mm |
| Time to Trip | 2.5s |
| Trip Current | 290mA |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-145-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
