TE Connectivity TRF250-145-B-0.5 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | TRF250 |
| Size | 11mm |
| Termination | Radial |
| Trip Current | 290mA |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-145-B-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.