TE Connectivity TRF250-145-RA-B-0.5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 6.5 |
| Package Width | 4.6 |
| Package Height | 11 |
| Terminal Placement | RADIAL |
| Manufacturer Series | TRF250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TRF250-145-RA-B-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.