TE Connectivity TRF250-145T technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 11mm |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Thickness | 4.6mm |
| Trip Current | 290mA |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-145T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.