Radial-leaded, through-hole mount resettable fuse with a 145mA hold current and 3A maximum current rating. Features a 60V DC rated voltage, 12 Ohm resistance, and operates within a -40°C to 85°C temperature range. Compliant with UL, CSA, and TUV approvals, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity TRF250-145U-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 3A |
| Diameter | 6mm |
| ELV | Compliant |
| Height | 10mm |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Trip Current | 290mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-145U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.