TE Connectivity TRF250-180 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12mm |
| Body Length | 9mm |
| Package/Case | Radial |
| Hold Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time to Trip | 2s |
| Trip Current | 650mA |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.