Radial resettable fuse with 180mA hold current and 650mA trip current. Features a 100V DC rated voltage and 10A maximum current rating, with 1.5W power dissipation. Operates within a -40°C to 85°C temperature range. Compliant with RoHS and ELV standards, UL and CSA approved. Packaged in tape and reel for through-hole mounting.
TE Connectivity TRF250-180-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 10A |
| Diameter | 9mm |
| ELV | Compliant |
| Height | 12mm |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 12mm |
| Time to Trip | 2s |
| Trip Current | 650mA |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-180-2 to view detailed technical specifications.
No datasheet is available for this part.