TE Connectivity TRF250-180S technical specifications.
| Package/Case | Radial |
| Current Rating | 10A |
| ELV | Compliant |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | TRF250 |
| Size | 11.5mm |
| Termination | Radial |
| Trip Current | 650mA |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-180S to view detailed technical specifications.
No datasheet is available for this part.