
TE Connectivity TRF250-180U technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | TRF250 |
| Termination | Radial |
| Trip Current | 650mA |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-180U to view detailed technical specifications.
No datasheet is available for this part.
