TE Connectivity TRF250-180US technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| RoHS Compliant | No |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRF250-180US to view detailed technical specifications.
No datasheet is available for this part.