TE Connectivity TRF250-180US-2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRF250-180US-2 to view detailed technical specifications.
No datasheet is available for this part.