TE Connectivity TRF250-184 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 184mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 1.3s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.