
TE Connectivity TRF600-150-RB-2 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-150-RB-2 to view detailed technical specifications.
No datasheet is available for this part.
