
This thermistor from TE Connectivity is a 2.2W device with a maximum voltage rating of 250V DC. It is compliant with ELV regulations and has a hold current of 160mA. The thermistor is packaged in bulk and is lead-free. It has been approved by UL and CSA, and is also RoHS compliant. The device is not radiation hardened.
TE Connectivity TRF600-160-RA-B-0.5 technical specifications.
| Approvals | UL, CSA |
| ELV | Compliant |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Voltage Rating (DC) | 250V |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-RA-B-0.5 to view detailed technical specifications.
No datasheet is available for this part.