The TRF600 fuse is a radial lead free through hole fuse with a current rating of 3A and a maximum operating temperature of 85°C. It is approved by UL, CSA, and TUV, and is RoHS compliant. The fuse has a power dissipation of 2.2W and a resistance of 16R, with a maximum voltage rating of 250V.
TE Connectivity TRF600-160-RA-B-0.5-0.130 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | TRF600 |
| Size | 12.6mm |
| Termination | Radial |
| Trip Current | 320mA |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-RA-B-0.5-0.130 to view detailed technical specifications.
No datasheet is available for this part.