TE Connectivity TRF600-160-RA-B-0.5-L technical specifications.
| Package/Case | Radial |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | PolySwitch, Raychem |
| Termination | Radial |
| Time to Trip | 9.5s |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-RA-B-0.5-L to view detailed technical specifications.
No datasheet is available for this part.