
TE Connectivity TS250-130-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Series | TS250 |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TS250-130-2 to view detailed technical specifications.
No datasheet is available for this part.