
The TS250-130-RA-2 varistor from TE Connectivity is a 60V device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a hold current of 130mA. The varistor is packaged in a SMD/SMT package and is available in quantities of 1500 per reel. It is not RoHS compliant.
TE Connectivity TS250-130-RA-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 130mA |
| Length | 9.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | TS250 |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TS250-130-RA-2 to view detailed technical specifications.
No datasheet is available for this part.