
TE Connectivity TS250-130F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | SMD/SMT |
| Current Rating | 130mA |
| Height | 3.4mm |
| Hold Current | 130mA |
| Length | 9.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 260mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TS250-130F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.