
The TS250 Series is a PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 3A and a hold current of 130mA. The fuse is compliant with UL, CSA, and TUV approvals and is packaged in a tape and reel format with 1500 units per package. The TS250 Series is suitable for surface mount and leaded applications.
TE Connectivity TS250-130F-RC-2 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Resistance | 17R |
| RoHS Compliant | No |
| Series | TS250 |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TS250-130F-RC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
