TE Connectivity TS600-200F-RA-B-0.5-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TS600-200F-RA-B-0.5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.