
TE Connectivity TSC-112D3H000 technical specifications.
| Actuating System | AC/DC |
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 9.9mm |
| Insertion Loss | -0.97dB |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | Relay |
| Termination | Plug |
| Weight | 0.1058oz |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSC-112D3H000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.