TE Connectivity TSD21DDGPC04 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSD21DDGPC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.