TE Connectivity TSD21EEGRA technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | HIGH TEMP POLYESTER |
| Manufacturer Series | TSS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TSD21EEGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.