TE Connectivity TSD21EEGRA04 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TSD |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSD21EEGRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.