
TE Connectivity TSL250-080F-B-0.5-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Series | PolySwitch® |
| Time to Trip | 0.8s |
| Trip Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSL250-080F-B-0.5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
