TE Connectivity TSM600-250F-RA-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 250mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Trip Current | 860mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSM600-250F-RA-2 to view detailed technical specifications.
No datasheet is available for this part.